Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPO9BNR20
Newark Part No.67AK3361
Product RangeHiQ CQ Series
Technical Datasheet
9,527 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.040 |
| 25+ | $0.038 |
| 50+ | $0.036 |
| 100+ | $0.034 |
| 250+ | $0.029 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPO9BNR20
Newark Part No.67AK3361
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance0.2pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.2pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CQ0402BRNPO9BNR20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability