Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0402ARNPO0BNR20 SMD Multilayer Ceramic Capacitor, 0.2 pF, 100 V, 0402 [1005 Metric], ± 0.05pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/69C9520-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0402ARNPO0BNR20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel34AK0090
Re-Reel34AK0089
Cut Tape34AK0089
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100000 | $0.025 | $2,500.00 |
| Total Price | $2,500.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 100000+ | $0.026 |
| 300000+ | $0.025 |
| 500000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402ARNPO0BNR20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel34AK0090
Re-Reel34AK0089
Cut Tape34AK0089
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance0.2pF
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.2pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 0.05pF
Product Range
HiQ CQ Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
