Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0201ARNPO9BN1R6 SMD Multilayer Ceramic Capacitor, 1.6 pF, 50 V, 0201 [0603 Metric], ± 0.05pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/69C9520-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0201ARNPO9BN1R6Copy
Newark Part No.33AK9892
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201ARNPO9BN1R6Copy
Newark Part No.33AK9892
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance1.6pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.6pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 0.05pF
Product Range
HiQ CQ Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
