Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0201ARNPO8BN1R1Copy
Newark Part No.67AK3349
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.088 |
| 25+ | $0.085 |
| 50+ | $0.081 |
| 100+ | $0.078 |
| 250+ | $0.070 |
| 500+ | $0.061 |
| 1000+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201ARNPO8BN1R1Copy
Newark Part No.67AK3349
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance1.1pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.1pF
Capacitance Tolerance
± 0.05pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
