Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0100BRNPO8BN3R6 SMD Multilayer Ceramic Capacitor, 3.6 pF, 25 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/19C6332-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0100BRNPO8BN3R6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel33AK4231
Full Reel38AK6426
Re-Reel33AK5178
Cut Tape33AK5178
Product RangeHiQ CQ Series
Your Part Number
140,000 In Stock
Need more?
20000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
0 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.008 | $160.00 |
| Total Price | $160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.008 |
| 60000+ | $0.007 |
| 100000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0100BRNPO8BN3R6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel33AK4231
Full Reel38AK6426
Re-Reel33AK5178
Cut Tape33AK5178
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance3.6pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CQ0100BRNPO8BN3R6 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics (tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 3.6pF
- Capacitance tolerance is ±0.1pF
- Capacitor case is 01005 [0402 metric]
- Voltage rating is 25V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
Capacitance
3.6pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.4mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 0.1pF
Product Range
HiQ CQ Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CQ0100BRNPO8BN3R6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
