Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0100ARNPO8BNR90
Newark Part No.33AK5160
Product RangeHiQ CQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0100ARNPO8BNR90
Newark Part No.33AK5160
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance0.9pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CQ0100ARNPO8BNR90 is a Hi Q Series surface mount ceramic capacitor. Typical applications include consumer electronics for example tuners, television receivers and all types of cameras, telecommunications and data processing.
- Capacitance value is 0.9pF with ±0.05pF tolerance
- Class 1, NP0 dielectric
- 0402 [1005 Metric] case size
- Nickel-barrier end termination
- 25V rated voltage
- Operating temperature range from –55 °C to +125 °C
Technical Specifications
Capacitance
0.9pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.4mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 0.05pF
Product Range
HiQ CQ Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CQ0100ARNPO8BNR90
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate