Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.185 |
| 25+ | $0.179 |
| 50+ | $0.172 |
| 100+ | $0.166 |
| 250+ | $0.151 |
| 500+ | $0.135 |
| 1000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCL0306KRX7R6BB224Copy
Newark Part No.67AK3283
Product RangeCL Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Capacitor Case / Package0306 [0816 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length0.8mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0306 [0816 Metric]
Dielectric Characteristic
X7R
Product Length
0.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

