Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CFR-25JB-52-1K2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13AM5549 |
| Product Range | CFR Series |
| Your Part Number | |
| Technical Datasheet |
9,291 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 10+ | $0.036 |
| 25+ | $0.027 |
| 50+ | $0.025 |
| 100+ | $0.021 |
| 500+ | $0.015 |
| 1000+ | $0.012 |
| 5000+ | $0.011 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CFR-25JB-52-1K2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13AM5549 |
| Product Range | CFR Series |
| Technical Datasheet | |
| Resistance | 1.2kohm |
| Product Range | CFR Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -500ppm/°C to +350ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 2.4mm |
| Product Length | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 1.2kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | General Purpose |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | -500ppm/°C to +350ppm/°C |
| Product Diameter | 2.4mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
