Print Page
28,380 In Stock
Need more?
9000 Delivery in 1-3 Business Days(US stock)
19380 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 25+ | $0.154 |
| 50+ | $0.146 |
| 100+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 5000+ | $0.104 |
| 10000+ | $0.085 |
| 20000+ | $0.074 |
| 30000+ | $0.069 |
| 50000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805MKX5R5BB226
Newark Part No.40AJ6524
Product RangeCC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0805MKX5R5BB226
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate