Print Page
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 25+ | $0.162 |
| 100+ | $0.144 |
| 250+ | $0.089 |
| 500+ | $0.073 |
| 1000+ | $0.062 |
| 2500+ | $0.050 |
| 5000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805KRX7R8BB224Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68R4907
Product RangeCC Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
25V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Product Range
CC Series
Technical Docs (1)
Alternatives for CC0805KRX7R8BB224
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0805KRX7R8BB224 SMD Multilayer Ceramic Capacitor, 0.22 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4684197.jpg)