Print Page
3,120 In Stock
64,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.024 |
| 100+ | $0.020 |
| 250+ | $0.018 |
| 500+ | $0.015 |
| 1000+ | $0.013 |
| 2500+ | $0.011 |
| 5000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.009 |
| 12000+ | $0.008 |
| 20000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603ZRY5V8BB104Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH7277
Re-Reel40AJ6460RL
Cut Tape40AJ6460
Product RangeCC Series
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC0603ZRY5V8BB104
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

