Print Page
7,538 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.027 |
| 100+ | $0.023 |
| 250+ | $0.022 |
| 500+ | $0.016 |
| 1000+ | $0.015 |
| 2500+ | $0.013 |
| 5000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603MRY5V9BB104Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel68R4824RL
Cut Tape68R4824
Product RangeCC Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Alternatives for CC0603MRY5V9BB104
3 Products Found
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, Y5V dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 10nF to 47μF
- 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- DC voltage rating of 6.3V to 50V
- High temperature range of -30°C to 85°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
- Available in ±20% and -20% to +80% tolerance
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0603MRY5V9BB104 SMD Multilayer Ceramic Capacitor, CC Series, 0.1 µF, 50 V, 0603 [1608 Metric], ± 20%, Y5V](https://www.newark.com/productimages/standard/en_US/4684197.jpg)