Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 10+ | $0.090 |
| 25+ | $0.077 |
| 50+ | $0.053 |
| 100+ | $0.040 |
| 250+ | $0.031 |
| 500+ | $0.026 |
| 1000+ | $0.021 |
| Quantity | Price |
|---|---|
| 1+ | $0.022 |
| 5000+ | $0.019 |
| 10000+ | $0.015 |
| 20000+ | $0.011 |
Product Information
Alternatives for CC0603MRY5V8BB104
5 Products Found
Product Overview
CC0603MRY5V8BB104 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, Y5V dielectric material used for general purpose and high capacitance applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for consumer electronics (tuners, television receivers, Video recorders, all types of cameras, mobile phones) applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±20%
- 0603 [1608 metric] capacitor case
- Voltage rating is 25V DC
- Operating temperature range from -30 to 85°C
- Insulation resistance (min) is 10Gohm
- High reliability with no polarity
Technical Specifications
0.1µF
0603 [1608 Metric]
Y5V
1.6mm
Wraparound
-30°C
MSL 1 - Unlimited
25V
± 20%
CC Series
0.85mm
-
85°C
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0603MRY5V8BB104 SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 20%, Y5V](https://www.newark.com/productimages/standard/en_US/4684197.jpg)