Print Page
4,651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.193 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.193 |
| 20+ | $0.174 |
| 30+ | $0.156 |
| 50+ | $0.137 |
| 100+ | $0.120 |
| 250+ | $0.106 |
| 500+ | $0.092 |
| 1000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603MRX5R4BB106Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel70AK8705RL Cut Tape70AK8705 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | CC Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

