Print Page
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.024 |
| 50+ | $0.023 |
| 100+ | $0.021 |
| 250+ | $0.018 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603KRX7R9BB391
Newark Part No.
Re-Reel68R4805
Cut Tape68R4805
Product RangeCC Series
Technical Datasheet
Capacitance390pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 100pF to 22μF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 6.3V to 50V
- High temperature range of -55°C to 125°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
- Available in ±5%, ±10% and ±20% tolerance
Technical Specifications
Capacitance
390pF
Capacitance Tolerance
± 10%
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for CC0603KRX7R9BB391
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability