Need more?
| Quantity | Price |
|---|---|
| 4000+ | $0.008 |
Product Information
Alternatives for CC0603KRX7R9BB101
6 Products Found
Product Overview
CC0603KRX7R9BB101 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 100pF
- Capacitance tolerance is ±10%
- 0603 [1608 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 50V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
100pF
0603 [1608 Metric]
X7R
1.6mm
Wraparound
-55°C
MSL 1 - Unlimited
50V
± 10%
CC Series
0.85mm
-
125°C
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

