Print Page
34,067 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.154 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 25+ | $0.061 |
| 100+ | $0.043 |
| 250+ | $0.040 |
| 500+ | $0.032 |
| 1000+ | $0.027 |
| 2500+ | $0.024 |
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.045 |
| 8000+ | $0.042 |
| 12000+ | $0.037 |
| 20000+ | $0.032 |
| 40000+ | $0.027 |
| 100000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603KRX5R8BB105Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel65R8172 Re-Reel68R4762RL Cut Tape68R4762 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Qualification | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
CC X5R series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing.
- Class II operation
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CC Series |
| Product Width | 0.85mm |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for CC0603KRX5R8BB105
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

![YAGEO CC0603KRX5R8BB105 SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4684197.jpg)