Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CC0603JRX7R6BB105 SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/29AM6471-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCC0603JRX7R6BB105Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AM6480RL
Cut Tape29AM6480
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 25+ | $0.135 |
| 100+ | $0.099 |
| 250+ | $0.089 |
| 500+ | $0.079 |
| 1000+ | $0.072 |
| 2500+ | $0.065 |
| 5000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603JRX7R6BB105Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AM6480RL
Cut Tape29AM6480
Technical Datasheet
Product Overview
CC0603JRX7R6BB105 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 1µF
- Capacitance tolerance is ±5%
- 0603 [1608 metric] capacitor case
- Voltage rating is 10V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 100Mohm
- High reliability with no polarity
Technical Docs (2)
Alternatives for CC0603JRX7R6BB105
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
