Print Page
745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.034 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.034 |
| 20+ | $0.033 |
| 30+ | $0.032 |
| 50+ | $0.030 |
| 100+ | $0.029 |
| 250+ | $0.026 |
| 500+ | $0.022 |
| 1000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.012 |
| 30000+ | $0.011 |
| 50000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402ZRY5V6BB105Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel69AH7211
Re-Reel40AJ6400RL
Cut Tape40AJ6400
Product RangeCC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
Y5V
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

