Print Page
6,189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.028 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.028 |
| 20+ | $0.027 |
| 30+ | $0.026 |
| 50+ | $0.025 |
| 100+ | $0.024 |
| 250+ | $0.021 |
| 500+ | $0.018 |
| 1000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
| 20000+ | $0.010 |
| 30000+ | $0.009 |
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 250000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX7R7BB683Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel69AH7173
Re-Reel40AJ6367RL
Cut Tape40AJ6367
Product RangeCC Series
Technical Datasheet
Capacitance0.068µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.068µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0402KRX7R7BB683
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

