Print Page
2,523 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.155 | $0.002 |
| 10+ | $0.078 | $0.002 |
| 25+ | $0.050 | $0.002 |
| 50+ | $0.035 | $0.002 |
| 100+ | $0.027 | $0.002 |
| 250+ | $0.020 | $0.002 |
| 500+ | $0.015 | $0.002 |
| 1000+ | $0.012 | $0.002 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX7R6BB473
Newark Part No.68R4636
Product RangeCC Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for CC0402KRX7R6BB473
5 Products Found
Product Overview
CC X7R series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, DVDs, video cameras, mobile phones and data processing.
- Class II operation
- High reliability with no polarity
- Operating temperature range from -55°C to +125°C
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

