Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CC0402JRNPO9BN200 SMD Multilayer Ceramic Capacitor, 20 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4684197.jpg)
ManufacturerYAGEO
Manufacturer Part NoCC0402JRNPO9BN200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68R4605RL
Cut Tape68R4605
Your Part Number
18,943 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.020 |
| 100+ | $0.017 |
| 250+ | $0.015 |
| 500+ | $0.013 |
| 1000+ | $0.011 |
| 2500+ | $0.009 |
| 5000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402JRNPO9BN200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68R4605RL
Cut Tape68R4605
Technical Datasheet
Product Overview
CC NPO series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in consumer electronics for example tuners, television receivers and all types of cameras, telecommunications and data processing.
- Class I operation
- High stability and no capacitance aging
- Operating temperature range from -55°C to +125°C
- High reliability with no polarity
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Docs (1)
Alternatives for CC0402JRNPO9BN200
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
