Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.007 |
| 20000+ | $0.005 |
| 30000+ | $0.003 |
Product Information
Product Overview
CC0402JRNPO9BN110 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics (tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 11pF
- Capacitance tolerance is ±5%
- 0402 [1005 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
11pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
125°C
-
50V
± 5%
CC Series
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CC0402JRNPO9BN110
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate