Print Page
13,025 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.039 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.039 |
| 20+ | $0.035 |
| 30+ | $0.032 |
| 50+ | $0.028 |
| 100+ | $0.024 |
| 250+ | $0.021 |
| 500+ | $0.017 |
| 1000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.008 |
| 20000+ | $0.007 |
| 30000+ | $0.006 |
| 50000+ | $0.005 |
| 100000+ | $0.004 |
| 250000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0402BRNPO9BN2R2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel69AH7090 Re-Reel40AJ6288RL Cut Tape40AJ6288 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 2.2pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 0.1pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.2pF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.02mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Product Range | CC Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CC0402BRNPO9BN2R2
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

