Print Page
7,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.149 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.149 |
| 25+ | $0.144 |
| 50+ | $0.138 |
| 100+ | $0.133 |
| 250+ | $0.121 |
| 500+ | $0.108 |
| 1000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.076 |
| 8000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KRNPO9BN101
Newark Part No.
Full Reel25AK0262
Re-Reel67AK3159
Cut Tape67AK3159
Product RangeCA Series
Technical Datasheet
Capacitance100pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for CA0508KRNPO9BN101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

