Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.052 | $208.00 |
| Total Price | $208.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 8000+ | $0.051 |
| 12000+ | $0.050 |
| 20000+ | $0.049 |
| 40000+ | $0.048 |
| 100000+ | $0.047 |
| 200000+ | $0.046 |
| 400000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.052 |
| 60000+ | $0.051 |
| 100000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508JRNPO0BN470Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel33AK5460
Cut Tape33AK5459
Product RangeCA Series
Technical Datasheet
Capacitance47pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)100V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 5%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Voltage(DC)
100V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CA0508JRNPO0BN470 Capacitor Array, 47 pF, 0508 [1220 Metric], 100 V, 4 Capacitors, SMD, ± 5%](https://www.newark.com/productimages/standard/en_US/33AK5452-40.jpg)