Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK22001002-M
Newark Part No.61AK2906
Product RangeBK2-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 10+ | $0.283 |
| 25+ | $0.262 |
| 50+ | $0.240 |
| 100+ | $0.225 |
| 250+ | $0.205 |
| 500+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK22001002-M
Newark Part No.61AK2906
Product RangeBK2-M Series
Technical Datasheet
Product RangeBK2-M Series
DC Breakover Voltage200V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK2-M Series
GDT Case Style
SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
200V
Impulse Discharge Current
1kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability