Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.027 | $270.00 |
| Total Price | $270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.027 |
| 20000+ | $0.024 |
| 30000+ | $0.020 |
| 50000+ | $0.018 |
| 100000+ | $0.017 |
| 250000+ | $0.016 |
| 500000+ | $0.015 |
| 1000000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.019 |
| 30000+ | $0.017 |
| 50000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF122-JR-0739RLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK3727
Cut Tape58AK5722
Product RangeAF Series
Technical Datasheet
Resistance39ohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeSulfur Resistant, Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.67mm
Power Rating63mW
Product Length1mm
Product Width1mm
Product Height0.3mm
Product RangeAF Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
39ohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.67mm
Product Length
1mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0404 [1010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
-
Resistor Type
Sulfur Resistant, Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1mm
Product Range
AF Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AF122-JR-0739RL Fixed Network Resistor, 39 ohm, Isolated, 2 Resistors, 0404 [1010 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/58AK3108-40.jpg)