Print Page
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.019 |
| 100+ | $0.014 |
| 250+ | $0.013 |
| 500+ | $0.012 |
| 1000+ | $0.011 |
| 2500+ | $0.008 |
| 5000+ | $0.007 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
| 30000+ | $0.005 |
| 50000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0201JR-070RLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58AK5640
Re-Reel58AK5639RL
Cut Tape58AK5639
Product RangeAF Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeAF Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
AF0201JR-070RL is an AF series R-chips sulfur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulfur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulfur environments.
- Zero ohm chip resistor
- Rated current is 500mA
- 0201 [0603 Metric] case size
- Power rating is 50mW
- Operating temperature range from -55°C to 155°C
- Superior resistance to sulfur-containing environments
- Highly reliable electrode construction
- FOS test method: ASTM B809-95 105°C, 750 hours
- AEC-Q200 qualified
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
AF Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for AF0201JR-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AF0201JR-070RL Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/5094016.jpg)