Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.096 | $384.00 |
| Total Price | $384.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.096 |
| 5000+ | $0.085 |
| 10000+ | $0.070 |
| 20000+ | $0.061 |
| 30000+ | $0.056 |
| 50000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC1218FK-07560RLCopy
Newark Part No.
Full Reel58AK5575
Re-Reel58AK5574
Cut Tape58AK5574
Product RangeAC Series
Technical Datasheet
Resistance560ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package1218 Wide [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
560ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
AC Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 Wide [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for AC1218FK-07560RL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AC1218FK-07560RL SMD Chip Resistor, 560 ohm, ± 1%, 1 W, 1218 Wide [3246 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/58AK3377-40.jpg)