Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.172 | $688.00 |
| Total Price | $688.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.172 |
| 8000+ | $0.112 |
| 12000+ | $0.111 |
| 20000+ | $0.110 |
| 40000+ | $0.109 |
| 100000+ | $0.107 |
| 200000+ | $0.105 |
| 400000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.112 |
| 48000+ | $0.109 |
| 80000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0612KRX7R7BB473Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel34AK0474
Cut Tape34AK0473
Product RangeAC Series
Technical Datasheet
Capacitance0.047µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)16V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAC Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Voltage(DC)
16V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
3.2mm
Operating Temperature Min
-55°C
Product Range
AC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
1.6mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AC0612KRX7R7BB473 Capacitor Array, 0.047 µF, 0612 [1632 Metric], 16 V, 4 Capacitors, SMD, ± 10%](https://www.newark.com/productimages/standard/en_US/34AK0585-40.jpg)