Print Page
AA0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10000 | $0.011 | $110.00 |
| Total Price | $110.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.005 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
| 20000+ | $0.010 |
| 30000+ | $0.007 |
| 50000+ | $0.006 |
| 100000+ | $0.005 |
| 250000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAA0402JR-070RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel58AK5078
Cut Tape58AK7606
Product RangeAA Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeAA Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Automotive Grade Anti-Sulfurated Chip Resistor
- Superior resistance against sulfur-containing environments
- AEC-Q200 compliant
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
- AEC-Q200 qualified
- Superior resistance against sulfur containing atmosphere
- Compliant with J-STD-020D
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
AA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AA0402JR-070RL
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AA0402JR-070RL Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/5094016.jpg)