Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No561KD20JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AK2820
Product Range20D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.486 |
| 25+ | $0.461 |
| 50+ | $0.437 |
| 100+ | $0.412 |
| 250+ | $0.395 |
| 500+ | $0.386 |
| 1000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No561KD20JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AK2820
Product Range20D Series
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product Range20D Series
Clamping Voltage Vc Max925V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)380J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
350V
Product Range
20D Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
925V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
380J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
