Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No511KD20Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK2807
Product Range20D Series
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 10+ | $0.429 |
| 25+ | $0.406 |
| 50+ | $0.384 |
| 100+ | $0.361 |
| 250+ | $0.345 |
| 500+ | $0.337 |
| 1000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No511KD20Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK2807
Product Range20D Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC415V
Product Range20D Series
Clamping Voltage Vc Max845V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)210J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
320V
Product Range
20D Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
415V
Clamping Voltage Vc Max
845V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
210J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
