Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RM150L-8/B
Newark Part No.61AK2951
Product Range2R-8x8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.988 |
| 25+ | $0.915 |
| 50+ | $0.842 |
| 100+ | $0.786 |
| 500+ | $0.673 |
| 1000+ | $0.631 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RM150L-8/B
Newark Part No.61AK2951
Product Range2R-8x8 Series
Technical Datasheet
Product Range2R-8x8 Series
DC Breakover Voltage2.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage3.6kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x8 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
3.6kV
DC Breakover Voltage
2.5kV
Impulse Discharge Current
5A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability