Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RL800L-5/B
Newark Part No.57AK7323
Product Range2R-5 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.910 | $0.577 |
| 10+ | $1.610 | $0.577 |
| 25+ | $1.490 | $0.577 |
| 50+ | $1.360 | $0.577 |
| 100+ | $1.150 | $0.577 |
| 500+ | $1.090 | $0.577 |
| 1000+ | $1.060 | $0.577 |
| 2500+ | $1.010 | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL800L-5/B
Newark Part No.57AK7323
Product Range2R-5 Series
Technical Datasheet
Product Range2R-5 Series
DC Breakover Voltage800V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.7kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-5 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.7kV
DC Breakover Voltage
800V
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
