Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RL090M-6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AK7319
Re-Reel57AK7318RL
Cut Tape57AK7318
Product Range2R-6 Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.550 | $440.00 |
| Total Price | $440.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $0.550 |
| 1600+ | $0.485 |
| 4000+ | $0.463 |
| 8000+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.363 |
| 2400+ | $0.362 |
| 4000+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL090M-6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AK7319
Re-Reel57AK7318RL
Cut Tape57AK7318
Product Range2R-6 Series
Technical Datasheet
Product Range2R-6 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-6 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
