Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No121KD10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK2696
Product Range10D Series
Your Part Number
3,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.192 |
| 25+ | $0.117 |
| 50+ | $0.109 |
| 100+ | $0.101 |
| 500+ | $0.088 |
| 1000+ | $0.085 |
| 5000+ | $0.078 |
| 10000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No121KD10Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK2696
Product Range10D Series
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product Range10D Series
Clamping Voltage Vc Max200V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)18J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
75V
Product Range
10D Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
2.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
18J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
