Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No102KD20-P7.5D1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AK0354
Product Range20D Series
Your Part Number
1,199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.110 |
| 25+ | $1.030 |
| 50+ | $0.943 |
| 100+ | $0.860 |
| 250+ | $0.845 |
| 500+ | $0.829 |
| 1000+ | $0.761 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No102KD20-P7.5D1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AK0354
Product Range20D Series
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product Range20D Series
Clamping Voltage Vc Max1.65kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)342J
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Voltage Rating VAC
625V
Product Range
20D Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.65kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
342J
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 102KD20-P7.5D1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
