Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 1.5KE39A/BCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel66AJ9144RL Cut Tape66AJ9144 |
| Product Range | 1.5KE Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.610 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.610 |
| 10+ | $0.373 |
| 15+ | $0.339 |
| 25+ | $0.305 |
| 50+ | $0.271 |
| 125+ | $0.238 |
| 250+ | $0.209 |
| 500+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | 1.5KE39A/BCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel66AJ9144RL Cut Tape66AJ9144 |
| Product Range | 1.5KE Series |
| Technical Datasheet | |
| Product Range | 1.5KE Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 33.3V |
| Clamping Voltage Max | 53.9V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 37.1V |
| Maximum Breakdown Voltage | 41V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | 1.5KE Series |
|---|---|
| Reverse Standoff Voltage | 33.3V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 37.1V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (15-Jan-2019) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 53.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 41V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
