Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2P053NCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel70AK6940RL
Cut Tape70AK6940
Product RangeXP2P053 Series
Your Part Number
2,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.304 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.304 |
| 15+ | $0.185 |
| 25+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2P053NCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel70AK6940RL
Cut Tape70AK6940
Product RangeXP2P053 Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
Drain Source On State Resistance0.053ohm
Transistor Case StyleSOT-23S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP2P053 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.2A
Transistor Case Style
SOT-23S
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.053ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
XP2P053 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
