Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10C150MCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6921RL
Cut Tape70AK6921
Product RangeXP10C150 Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.804 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 50+ | $0.499 |
| 100+ | $0.323 |
| 250+ | $0.285 |
| 500+ | $0.247 |
| 1000+ | $0.227 |
| 2500+ | $0.208 |
| 5000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10C150MCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6921RL
Cut Tape70AK6921
Product RangeXP10C150 Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.15ohm
Drain Source On State Resistance P Channel0.16ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeXP10C150 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.16ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
XP10C150 Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.15ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
