New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Inertial Measurement Units (IMU)
                                                                                                    Print Page

                                                                                                    MTI-630

                                                                                                    MEMS MODULE, GYROSCOPE/ACCELERO/MAGNETO

                                                                                                    XSENS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    XSENS MTI-630
                                                                                                    XSENS MTI-630
                                                                                                    XSENS MTI-630
                                                                                                    ManufacturerXSENS
                                                                                                    Manufacturer Part NoMTI-630
                                                                                                    Newark Part No.29AH6716
                                                                                                    Product RangeMTi-600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    XSENS
                                                                                                    ManufacturerXSENS
                                                                                                    Manufacturer Part NoMTI-630
                                                                                                    Newark Part No.29AH6716
                                                                                                    Product RangeMTi-600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                                                                                                    Sensor TypeAccelerometer, Gyroscope, Magnetometer
                                                                                                    MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                                                                                                    Sensing AxisX, Y, Z
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Sensor Case StyleModule
                                                                                                    Supply Voltage Max24V
                                                                                                    Sensor Case / PackageModule
                                                                                                    No. of Pins-
                                                                                                    Sensing Range - Accelerometer± 10g
                                                                                                    Sensing Range - Gyroscope± 2000°/s
                                                                                                    Temperature Sensing Range+5°C to +100°C
                                                                                                    Output InterfaceCAN, RS232, UART
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeMTi-600 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • MTi-600 series industrial grade MEMS-based orientation sensors
                                                                                                    • Attitude and Heading Reference System (AHRS) integration level
                                                                                                    • Full-featured sensor fusion algorithm with easy to use SDK
                                                                                                    • Native CAN/RS232/UART interfaces, external GNSS receiver support and NMEA compatibility
                                                                                                    • Small form factor with flexible mounting options
                                                                                                    • Extended kalman filtering (XKF3 core) with various application scenarios
                                                                                                    • Address small to large robotics, unmanned system innovators in subsea/sea/surface/land/air domains
                                                                                                    • Fully supported by Xsens free MT software suite
                                                                                                    • IP 51 rated
                                                                                                    • ITAR (International Traffic in Arms Regulations) free

                                                                                                    Technical Specifications

                                                                                                    MEMS Module Function

                                                                                                    Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                                                                                                    MEMS Module Function

                                                                                                    Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Sensing Range - Gyroscope

                                                                                                    ± 2000°/s

                                                                                                    Output Interface

                                                                                                    CAN, RS232, UART

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sensor Type

                                                                                                    Accelerometer, Gyroscope, Magnetometer

                                                                                                    Sensing Axis

                                                                                                    X, Y, Z

                                                                                                    Sensor Case Style

                                                                                                    Module

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 10g

                                                                                                    Temperature Sensing Range

                                                                                                    +5°C to +100°C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    MTi-600 Series

                                                                                                    Technical Docs (3)

                                                                                                    One Page Summary EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.