Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXSENS
Manufacturer Part NoMTI-30-2A8G4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC6241
Product RangeMTi-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,264.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4,264.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-30-2A8G4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC6241
Product RangeMTi-30 Series
Technical Datasheet
Sensor TypeMEMS
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Sensor Case StyleModule
Supply Voltage Min4.5V
Supply Voltage Max34V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 20g
Sensing Range - Gyroscope± 450°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceRS232, USB, UART - BAU
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi-30 Series
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
MTi-30 is a full gyro-enhanced Attitude and Heading Reference System (AHRS) MEMS module. It outputs drift-free roll, pitch and true/magnetic north referenced yaw plus sensors data (3D acceleration, 3D rate of turn and 3D earth-magnetic field data).
- Full-featured sensor fusion algorithm with easy to use SDK
- Wide array of synchronization options
- Low latency for real-time applications
Technical Specifications
Sensor Type
MEMS
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor Case Style
Module
Supply Voltage Max
34V
No. of Pins
-
Sensing Range - Gyroscope
± 450°/s
Output Interface
RS232, USB, UART - BAU
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing Axis
X, Y, Z
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 20g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
MTi-30 Series
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
