Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXSENS
Manufacturer Part NoMTI-3-T
Newark Part No.69AC6240
Product RangeMTi-3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-3-T
Newark Part No.69AC6240
Product RangeMTi-3 Series
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor TypeAccelerometer, Gyroscope, Magnetometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min2.16V
Sensor Case StyleLCC
Supply Voltage Max3.6V
Sensor Case / PackageLCC
No. of Pins28Pins
Sensing Range - Accelerometer± 16g
Sensing Range - Gyroscope± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI2C, SPI, UART
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi-3 Series
SVHCTo Be Advised
Product Overview
MTi-3 3D Attitude and Heading Reference System (AHRS) supports features of MTi-1 and MTi-2 and full magnetometer-enhanced AHRS.
- Outputs inertial data, roll/pitch/yaw
- Features on-board XKF3TM sensor fusion algorithm that limits load on application processor
- Miniature form factor
- SPI, I²C or UART interfaces
- Easy integration for drones, UAV’s, smart farming, unmanned control
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Supply Voltage Min
2.16V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Sensing Range - Gyroscope
± 2000°/s
Output Interface
I2C, SPI, UART
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Axis
X, Y, Z
Sensor Case Style
LCC
Sensor Case / Package
LCC
Sensing Range - Accelerometer
± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
MTi-3 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
