
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 5+ | $9.420 |
| 10+ | $9.170 |
| 25+ | $8.830 |
| 100+ | $8.320 |
Product Information
Product Overview
VEU10 series is an AC-DC power supply. The VEU10 range provides output power in fixed input plug design, it has a type A USB in-body plug and is suitable for multiple charging applications or where a regulated 5VDC/2.1A power source is required. It has efficiency level VI and CoC Tier 2 compliant and have a no load input power of less than 75mW. Standard protection features include overvoltage, overcurrent and short circuit. Safety approvals are IEC60950-1, IEC62638-1, UL/cUL60950-1, approved as limited power source (LPS), UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1.
- Fixed mains connectors
- Universal input
- Low cost
- With class II construction, Europe (EU) input connector
- Dimension is 1.45 x 0.8 x 2.22inch
- Output power is 10W, 90 to 264VAC input voltage
- Output voltage is 5V, 47 to 63Hz input frequency
- 2100mA output current
- 5% total regulation, short circuit protection
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
ITE
10W
2.1A
-
-
Fixed
264V
VEU10 Series
No SVHC (15-Jan-2018)
1 Output
5V
-
USB
-
90V
90V AC to 264V AC
EU
Alternatives for VEU10US050-EU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
