Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.760 |
| 5+ | $60.190 |
| 10+ | $58.620 |
| 50+ | $56.550 |
Product Information
Product Overview
VES90PS48 is a VES90 series 90W AC-DC power supply. It includes overload, overvoltage, short circuit protection. Certified by UL-UL60950-1, UL62368-1, TUV-EN60950-1, EN62368-1, CB-IEC60950-1, IEC62368-1 standards. The 90W VES90 with Energy Efficiency Level VI and CoC Tier 2 these desktop/external AC-DC power supplies are designed for high volume/low cost applications. With class I construction the VES90 are fitted with an IEC320-C14 inlet and have a voltage input range of 90 to 264VAC. The DC lead is fitted with a 4 pin power mini DIN connector as standard, alternatively a 5.5 x 2.5mm barrel jack connector can be specified as an option.
- Input voltage range from 90 to 264VAC, output voltage is 48V, output current is 1.875A
- Efficiency is 89%
- Energy efficiency level VI, European CoC tier 2
- High power density
- <lt/>0.15W standby power, china compulsory certification (CCC) qualified
- 0°C to 60°C operation, low cost
- Isolation is 3000VAC (input to output), switching frequency is 55KHz (full load)
- Dimension is 5.47 x 2.28 x 1.22inch
Technical Specifications
ITE
90W
1.875A
-
-
Fixed
VES90 Series
No SVHC (15-Jan-2018)
1 Output
48V
-
4 Way Mini DIN
-
90V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (2)
Alternatives for VES90PS48
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate