Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVES300PS48Copy
Newark Part No.51AH7143
Product RangeVES300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $102.380 |
Price for:Each
Minimum: 1000
Multiple: 10
$102,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVES300PS48Copy
Newark Part No.51AH7143
Product RangeVES300 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 148V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector8 Way Mini Fit JR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVES300 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
VES300 series is a desktop AC-DC power supply with IEC62368-1 ITE approvals. The VES300 with energy efficiency level VI and CoC tier 2 this desktop/external AC-DC power supply is designed for high volume/low cost applications. Safety approvals are UL62368-1, EN62368-1, IEC62368-1, AU/NZ 62368-1.
- High power density, overvoltage/overload/short circuit protection
- <lt/>0.15W standby power
- China compulsory certification (CCC) qualified
- Dimension is 7.77 x 3.5 x 1.53inch
- Output power is 300W
- Output voltage is 48V
- Output current is 6.25A, total regulation is ±5%
- Efficiency is 91%
- Input voltage is 90 to 264VAC, input frequency is 47 to 63Hz
- Operating temperature is -10 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VES300 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Connector
8 Way Mini Fit JR
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
