Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVES220PS48Copy
Newark Part No.38AH5949
Product RangeVES220 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoVES220PS48Copy
Newark Part No.38AH5949
Product RangeVES220 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max220W
Output Voltage - Output 148VDC
Output Current - Output 14.58A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector8 Way Mini Fit JR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVES220 Series
Plug TypeMains Plug Sold Separately
External WidthMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
220W
Output Current - Output 1
4.58A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VES220 Series
External Width
Mains Plug Sold Separately
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
8 Way Mini Fit JR
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
