Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VER36US120-JACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AC2725 |
| Product Range | VER36 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.590 |
| 5+ | $22.970 |
| 10+ | $22.350 |
| 25+ | $21.530 |
| 100+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$23.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VER36US120-JACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AC2725 |
| Product Range | VER36 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 36W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Input Voltage AC Max | 264V |
| Product Range | VER36 Series |
| Plug Type | AU, EU, UK, US |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
VER36 series plug top AC-DC power supply with ITE approvals, supplied complete with interchangeable US, UK, EU and AU plugs. It has class II wall plug adaptors comply with energy efficiency VI standards, have high active mode efficiency, low no load power consumption and are limited power source (LPS) approved. Safety approvals areIEC60950-1, IEC62368-1, UL/cUL60950-1, EN60950-1, EN62368-1, AU/NZS62368.1, AU/NZS3112.
- European CoC V5 tier 1, low cost, universal input
- Continuous, trip and restart (hiccup mode) with auto recovery short circuit protection
- Dimension is 3.72 x 1.85 x 1.72inch (body only)
- Output power is 36W
- Output voltage is 12V
- Output current is 3000mA
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- 5.5 x 2.1 x 12mm DC jack output connector
- Input voltage is 90 to 264VAC, input frequency is 47 to 63Hz
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 36W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | VER36 Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Plug Type | AU, EU, UK, US |
Alternatives for VER36US120-JA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
